XR17D152IM-F, Universal Asynchronous Receiver & Transmitter 2-channel IrDA, RS232, RS422, RS485 6.25Mbit/s
- RS Stock No.:
- 769-5595
- Mfr. Part No.:
- XR17D152IM-F
- Manufacturer:
- EXAR
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5595
- Mfr. Part No.:
- XR17D152IM-F
- Manufacturer:
- EXAR
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 2 | |
| Standard Supported | IrDA, RS232, RS422, RS485 | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 6.25Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3.3 V dc, 5 V dc | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Length | 14.1mm | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 2 | ||
Standard Supported IrDA, RS232, RS422, RS485 | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 6.25Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3.3 V dc, 5 V dc | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Length 14.1mm | ||
Width 14.1mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
