Expert 16 Piece 1/2 in Square Drive Ratchet Socket Set
- RS Stock No.:
- 745-1783
- Mfr. Part No.:
- E032902B
- Manufacturer:
- Expert
Subtotal (1 unit)*
TWD2,855.00
(exc. GST)
TWD2,997.75
(inc. GST)
FREE delivery for orders over NT$1,300.00
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | TWD2,855.00 |
*price indicative
- RS Stock No.:
- 745-1783
- Mfr. Part No.:
- E032902B
- Manufacturer:
- Expert
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Drive Size | 1/2 in | |
| Set Type | Socket Set | |
| Drive Type | Square | |
| Number of Pieces | 16 | |
| Set Contents | Sockets (16) | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Drive Size 1/2 in | ||
Set Type Socket Set | ||
Drive Type Square | ||
Number of Pieces 16 | ||
Set Contents Sockets (16) | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
