USB 3.0 hub controller,4-port,QFN76

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 unit)*

TWD214.00

(exc. GST)

TWD224.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9TWD214.00
10 - 99TWD195.00
100 - 249TWD178.00
250 - 499TWD165.00
500 +TWD153.00

*price indicative

RS Stock No.:
775-7501
Mfr. Part No.:
UPD720210K8-BAF-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

76

Length

9mm

Width

9mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy