dsPIC30F6012A-30I/PF 16bit dsPIC Microcontroller, 30MIPS, 144 kB, 4096 B Flash, 8192 B RAM, 64-pin TQFP
- RS Stock No.:
- 666-8318
- Mfr. Part No.:
- dsPIC30F6012A-30I/PF
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD429.00
(exc. GST)
TWD450.45
(inc. GST)
FREE delivery for orders over NT$1,300.00
- 59 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | TWD429.00 |
| 10 - 99 | TWD358.00 |
| 100 + | TWD297.00 |
*price indicative
- RS Stock No.:
- 666-8318
- Mfr. Part No.:
- dsPIC30F6012A-30I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8.192 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 4.096 kB, 144 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of UART Channels | 2 | |
| ADC Resolution | 12bit | |
| Timer Resolution | 16bit | |
| Timers | 5 x 16 bit | |
| Number of SPI Channels | 2 | |
| Dimensions | 14 x 14 x 1.05mm | |
| Length | 14mm | |
| Pulse Width Modulation | 8(16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 1.05mm | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of PWM Units | 8 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 5 | |
| USB Channels | 0 | |
| ADC Channels | 16 | |
| Number of CAN Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 16 x 12 bit | |
| PWM Resolution | 16bit | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8.192 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 4.096 kB, 144 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of UART Channels 2 | ||
ADC Resolution 12bit | ||
Timer Resolution 16bit | ||
Timers 5 x 16 bit | ||
Number of SPI Channels 2 | ||
Dimensions 14 x 14 x 1.05mm | ||
Length 14mm | ||
Pulse Width Modulation 8(16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Height 1.05mm | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of USART Channels 0 | ||
Number of PWM Units 8 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of Timers 5 | ||
USB Channels 0 | ||
ADC Channels 16 | ||
Number of CAN Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 16 x 12 bit | ||
PWM Resolution 16bit | ||
Width 14mm | ||
