RCD Tester 500mA DC CAT III 300 V IRT 2310

Subtotal (1 unit)*

TWD10,660.00

(exc. GST)

TWD11,193.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD10,660.00

*price indicative

RS Stock No.:
712-7036
Manufacturer:
ISO-TECH
Find similar products by selecting one or more attributes.
Select all

Brand

ISO-TECH

RCD Test Current

500mA

RCD Test Type

DC

Display Type

LCD

Safety Category

CAT III 300 V

Power Source

Mains

Dimensions

175 x 115 x 85.7mm

Weight

540g

Height

85.7mm

Length

175mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

IRT 2310

Plug Type

Type G - British 3-pin

Width

115mm

Safety Category Voltage

300V

RoHS Status: Exempt

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy