Steinel 1000W Infrared Motion Sensor Detector, PIR, Wall Mount, 230 → 240 V
- RS Stock No.:
- 851-2788
- Mfr. Part No.:
- 609214
- Manufacturer:
- Steinel
Subtotal (1 unit)*
TWD3,537.00
(exc. GST)
TWD3,713.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD3,537.00 |
*price indicative
- RS Stock No.:
- 851-2788
- Mfr. Part No.:
- 609214
- Manufacturer:
- Steinel
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Controller Type | Detector | |
| Sensor Type | PIR | |
| Voltage Rating | 230 → 240 V | |
| Mount Type | Wall | |
| Range | 8 m | |
| Power Consumption | 1kW | |
| Time Delay | 5 s → 15 min | |
| Length | 58 mm | |
| Width | 100 mm | |
| Height | 114mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Controller Type Detector | ||
Sensor Type PIR | ||
Voltage Rating 230 → 240 V | ||
Mount Type Wall | ||
Range 8 m | ||
Power Consumption 1kW | ||
Time Delay 5 s → 15 min | ||
Length 58 mm | ||
Width 100 mm | ||
Height 114mm | ||
- COO (Country of Origin):
- DE
