PC28F512P33EFA, Parallel NOR Flash Memory, 32M x 16 bit 512Mbit, 95ns, 2.3 → 3.6 V, 64-pin, EBGA
- RS Stock No.:
- 777-5212
- Mfr. Part No.:
- PC28F512P33EFA
- Manufacturer:
- Micron
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD639.00
(exc. GST)
TWD670.95
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 9 | TWD639.00 |
| 10 - 99 | TWD500.00 |
| 100 - 239 | TWD449.00 |
| 240 - 499 | TWD390.00 |
| 500 + | TWD359.00 |
*price indicative
- RS Stock No.:
- 777-5212
- Mfr. Part No.:
- PC28F512P33EFA
- Manufacturer:
- Micron
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512Mbit | |
| Interface Type | Parallel | |
| Package Type | EBGA | |
| Pin Count | 64 | |
| Organisation | 32M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical, Symmetrical | |
| Length | 10.1mm | |
| Height | 1.2mm | |
| Width | 8.1mm | |
| Dimensions | 10.1 x 8.1 x 1.2mm | |
| Number of Words | 32M | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 95ns | |
| Number of Bits per Word | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 32M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical, Symmetrical | ||
Length 10.1mm | ||
Height 1.2mm | ||
Width 8.1mm | ||
Dimensions 10.1 x 8.1 x 1.2mm | ||
Number of Words 32M | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 95ns | ||
Number of Bits per Word 16bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN