PC28F256P33TFE, Parallel NOR Flash Memory, 16M x 16 bit 256Mbit, 95ns, 2.3 → 3.6 V, 64-pin, EBGA
- RS Stock No.:
- 777-5206
- Mfr. Part No.:
- PC28F256P33TFE
- Manufacturer:
- Micron
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)*
TWD460.00
(exc. GST)
TWD483.00
(inc. GST)
FREE delivery for orders over NT$1,300.00
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | TWD460.00 |
| 10 - 99 | TWD403.00 |
| 100 - 249 | TWD358.00 |
| 250 - 499 | TWD293.00 |
| 500 + | TWD269.00 |
*price indicative
- RS Stock No.:
- 777-5206
- Mfr. Part No.:
- PC28F256P33TFE
- Manufacturer:
- Micron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 256Mbit | |
| Interface Type | Parallel | |
| Package Type | EBGA | |
| Pin Count | 64 | |
| Organisation | 16M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 10.1mm | |
| Height | 1.2mm | |
| Width | 8.1mm | |
| Dimensions | 10.1 x 8.1 x 1.2mm | |
| Maximum Random Access Time | 95ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 16M | |
| Number of Bits per Word | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 256Mbit | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 16M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 10.1mm | ||
Height 1.2mm | ||
Width 8.1mm | ||
Dimensions 10.1 x 8.1 x 1.2mm | ||
Maximum Random Access Time 95ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 16M | ||
Number of Bits per Word 16bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
